Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Heller 12103 3 0337 CV Formwork Drill Bit 8 x 600 x 550mm - Single

Order Code:  

58-3766

  Copy to clipboard
Brand: Heller  Copy to clipboard MPN: 12103 3  Copy to clipboard EAN-13: 4010159121033
  • Country of Origin: Germany
 Report an error

Discontinued

This 8 x 600 x 550mm CV Formwork wood drill bit from Heller is made from wear-resistant CV steel and is ideal for any formwork.


  • Long service life even in shutter boards with concrete residue
  • Reduced shaft with open runout prevents drill from jamming
  • Total length 600mm
Diameter 8mm
Length 600mm
Material Suitability Wood

Reviews


Be the first to submit a review