Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Facom 84TZS.PB "T" Spherical Head Hexagon Keys - 6pc

Order Code:  

49-6224

  Copy to clipboard
Brand: Facom  Copy to clipboard MPN: 84TZS.PB  Copy to clipboard EAN-13: 3148519882957
  • Country of Origin: France
 Report an error

Discontinued

This 6-piece set of "T" spherical head hexagon keys from Facom have been designed with a comfortable grip and feature a ball end for drive fixing at up to 30°C. Additionally equipped with a long arm for strong tightening of screws in awkward areas, while the short arm offers more effective tightening.


  • Set with 6-pin keys with spherical head
  • Ideal for difficult to reach areas
  • Zinc plated
  • 84TZ: 3mm
  • 84TZS: 4, 5, 6, 7, 8mm
  • Manufacturer's part 84TZS.PB
Type Ball end metric
Pieces 6
Size Various

Reviews


Be the first to submit a review