Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Faber Kabel 020006 Sheathed Flame-retardant NYM-J 3 x 1.5mm² Grey (25m reel)

Faber Kabel 020006 Sheathed Flame-retardant NYM-J 3 x 1.5mm² Grey (25m reel)

Order Code:  

64-4343

  Copy to clipboard
Brand: Faber Kabel  Copy to clipboard MPN: 020006  Copy to clipboard EAN-13: 4035996184652
 Report an error

Discontinued

The Faber Kabel 020006 is Sheathed Flame Retardant Cable, ideal for use inside of buildings, on and under plaster in dry and moist rooms, as well as in walls and laid in concrete. The cable is suitable for installation outdoors if protected against direct sun irradiation.

The grey cable has a bare copper conductor, with a PVC outer sheath. The cable has a voltage rating of 500V, and an operating temperature of -5°C to +70°C. The cable is supplied on reels of 25m.


  • Cable type: NYM-J
  • Cross section: 3 x 1.5mm²
  • Halogen-free: No
  • Manufacturer part No.: 020336
  • Max. temperature (fixed installation): +70°C
  • Max. temperature (flexible installation): +70°C
  • Min. temperature (fixed installation): +5°C
  • Min. temperature (flexible installation): +5°C
  • Nominal voltage: 500V
  • Outside diameter: 8.2mm
  • Shielded: No
  • Supplied on reels of 25m
  • Supplied in Grey
  • Manufacturer's part: Faber Kabel 020006
Type Flame retardant
Insulation Material PVC
No. of Cores 3
Voltage Rating 500V
Sheath Colour Grey
Length 25m

Reviews


Be the first to submit a review