Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Prowave 400ET080 40kHz Aluminium Ultrasonic Transmitter Enclosed Type

Order Code:  

35-1780

 
Brand: Prowave  MPN: 400ET080 
 Report an error

Discontinued

A 40kHz, ø9.1mm enclosed transducer transmitter that may be hermetically sealed and is suitable for outdoor use as well as for use in dusty and contaminated indoor environments. The transmitter is of the pulse transit type and consists of an aluminium housing with an integral diaphragm, the transducer resonating at the the first harmonic. The back of the housing is completely sealed with resin, protecting it from exposure to the environment.

Suitable applications for this device includes: paper feeding detector, sensor for counting devices, flow measurements, presence detectors, remote control devices, solid and liquid level measurements, intrusion alarms, energy management systems.
  • Low cost
  • One piece solid metal case
  • High sensitivity and sound pressure level
  • Complete seal meets IP67

Note: Although the devices are constructed to be watertight, they are not recommended for use under water.

Questions


*Question functionality currently disabled


29 June 2015 Question by: Rapid Customer | Product code: 35-1780
Q. Is there any specific circuit needed? Or I just need to supply the power and it can work?
A. Hi Anyi, thank you for your question. This Ultrasonic Transmitter would need a circuit to operate, please see the data sheet. We do not have a circuit diagram.

Reviews


Be the first to submit a review