Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


RVFM MK-12D13 SPDT Miniature Slide Switch 6 Volt

Order Code:  

78-3760

  Copy to clipboard
Brand: RVFM  Copy to clipboard MPN: MK-12D13  Copy to clipboard
 Report an error

Discontinued

Cost-effective miniature SPDT slide switch with 2mm actuator.


  • Rating 0.3A 6V DC
  • Pitch 2.5mm
Type Slide switch
Contact Configuration SPDT
Max. Current 0.3A
Action N/A
Illumination Colour(s) N/A
Illumination Type None

Reviews


Great little power switches for hobbyists

Reviewed by: jason - 02 April 2014
Despite being pretty small, these switches have proven durable and make great power on/off switches for battery powered hobbyist projects. You can sit one on the edge of stripboard and it takes up very little real estate on the board. Not the cheapest, but the quality is good.