This site uses cookies to deliver our services and provide a basic level of website functionality. The four different types of cookies are: Strictly Necessary cookies, Functionality cookies, Performance cookies and Advertising cookies. By checking the box and clicking the button below, you are informing Rapid Electronics Ltd that you agree to the use of these cookies as detailed in our Privacy Policy.

Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166  

Silicone Rubber Mounting Kits

<p>Silicone rubber, insulated mounting kits for TO3 and TO220 devices, consisting of a silicone rubber pad and insulating washers (two for TO3 and one for TO220). The pads are constructed from thermally conductive silicone rubber compound coated on to a layer of woven glassfibre to provide a strong, flexible and clean insulator. Faster assembly times can be achieved over mica, as there is no need to use messy and time-consuming heatsink compounds.</p>
  • Flame retardant to UL94V-0
  • Supplied in packs of 10 or packs of 1000 kits
Breakdown voltage (50Hz)3500V
Thermal resistance (TO3)Approx. 0.45°/Watt
Thermal conductivity0.79Wm–1K–1
Temperature range–60°C to +180°C

Be the first to ask a question