Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166  
Due to the adverse weather conditions in the UK, particularly in Scotland and the Pennines, some deliveries may be subject to delay. Please accept our apologies if your delivery is affected.
INFRARED PHOTO MODULE 38KHZ

INFRARED PHOTO MODULE 38KHZ

Order Code:

55-0901

Brand: TruOpto
 Report an error

Discontinued

Infrared Photo Module, 38kHz Carrier Frequency, 33m Receiving Distance, 45° Viewing Angle, 4.5 to 5.5V Supply voltage, 5mA Supply Current, 5mA Output Current, 940nm Peak Wavelength, 50mW Power, Through-hole Mount, -25°C to +85°C, Infrared Photo Module for Remote Control System which is PIN Diode and Pre-amplifier Series are Assembled on Lead Frame, the Epoxy Package is Designed as IR Filter, Highly Reliable, No External Parts, Inner Shield, Highly Sensitive, Long Transmission Range, Low Power Consumption, TTL and CMOS Compatibility, Suitable for use with TV Sets, Video Recorder, VCD, Satellite Receivers, Air Conditioners


Be the first to ask a question