Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166  

Linear Technology LT1070CT Switching Reg 5A TO220-5

Order Code:


Brand: Linear Technology MPN: LT1070CT
 Report an error


The LT1070 is a monolithic, high power switching regulator that possesses many unique features not found on other low power control chips. It can be operated in all standard topologies including: buck, boost, flyback, forward, inverting and Cuk. Utilising a high efficiency 5A switch and integrating all functions enables a large feature set to be built into a 5-pin TO-220 package, enabling versatility and ease of use. Suitable applications for this device include: logic and op amp supply, off-line converter, battery upconverter, power inverter.
  • Wide input voltage range 3V to 40V
  • Internal 5A switch
  • Minimal external components required
  • Fully floating multiple outputs
  • Overload self-protection
  • TO-220-5 package

Be the first to ask a question