Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


National Semiconductor LP339N Low Power Comparator

Order Code:  

82-0246

  Copy to clipboard
Brand: National Semiconductor  Copy to clipboard MPN: LP339N  Copy to clipboard
 Report an error

Discontinued

The LP339 consists of four independent voltage comparators designed specifically to operate from a single power supply and draw typically 60µa of power supply drain current over a wide range of power supply voltages.


  • 2V to 36V supply voltage
  • 60µA supply current
  • 4 channels
  • 8µs response time
  • MOS, CMOS output
  • 2mV input offset voltage
  • 570mW power
  • 0°C to +70°C operating temperature
  • 14-DIP case
Device LP339N
Case DIL-14
Supply Voltage 2 to 36V
Input Offset Voltage 2mV
Operating Temperature 0 to 70°C

Reviews


Be the first to submit a review