Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166  
Due to the adverse weather conditions in the UK, particularly in Scotland and the Pennines, some deliveries may be subject to delay. Please accept our apologies if your delivery is affected.

EL34 Pentode Valve


<p>A high power audio output pentode housed in an international octal 8-pin envelope.</p>

  • Primarily intended for push-pull, ultra-linear applications, where an output of 30W is possible in Class A, or 100W in Class B operation (PA systems)
  • Order code 47-4008 version is widely used in state-of-the-art audio amplifiers and is manufactured for Edicron by JJ
  • Order code 47-4020 version is the latest version from Russia, designed to rival the original Mullard type and is manufactured for Edicron by Electro Harmonix
  • 47-4008 is also available in matched pairs and matched quads


 
Heater voltage6.3V
Heater current1.5A
Anode voltage250V
Grid 2 voltage250V
Grid 3 voltage0V
Anode current100mA
Grid 2 current15mA
gm11mA/V
Anode load2.0kΩ
Pout11W


Be the first to ask a question

loading