Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Bio-Tech Vision 2000 B.I.O-TECH e.K. NPN Non Aggressive Axial Turbine Flowmeter

Order Code:  

50-0014

  Copy to clipboard
Brand: Bio-Tech  Copy to clipboard MPN: Vision 2000  Copy to clipboard EAN-13: 4016138185324
 Report an error

Discontinued

The only 59 x 17 x 31 mm wide measuring turbine is particularly suitable for measuring chemically highly aggressive media such as acids and lyes in the chemical industry and in electroplating, for monitoring machine cooling circuits, in the laboratory and in other metering technology applications. All parts in contact with the medium are made from plastic. The integral sensor generates an NPN open collector signal.


Type Flow meter
Connection 2x G 3/8"
Flow Rate 25l/min
Operating Temperature Range -20 to +100°C

Reviews


Be the first to submit a review