Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166  

Rapid SPS-9602-209G Switch Mode Power Supply (High Current) Variable 1-30V 30A

Order Code:

85-1832

Brand: Rapid MPN: SPS-9602-209G
 Report an error
Qty Ex Vat**
1+ £214.20

Get a quote for large quantities here

**Price per unit
10 In Stock
Same day despatch

Buy switch mode power supply (high current) variable 1-30V 30A from Rapid - a high power (900W) switch-mode DC regulated power supply featuring a 1-30V variable output, designed with a highly efficient active power factor corrector. The constant current limiting protection allows the output current to remain stable, but the output voltage decreases to a safe operating level. Remote sensing is included to compensate for output line losses, plus the output voltage level can be externally controlled via a remote terminal.


  • Includes front terminal with 3A limiting
  • Main o/p, remote sensing, remote control terminals are mounted on the back of unit
  • Adjustable o/p 1-30V DC
  • Lightweight and small footprint - 220 x 110 x 360mm, 5.8kg
  • Overload, over-temperature, short circuit protection
  • Constant current mode with LED indicator
  • Variable speed thermally controlled fan
  • Large LED readouts

For a suitable in-line locking DIN socket see Rapid part 50-3220
Variable output voltage1V to 30V DC
Total rated output current30A (front + back terminals)
Front output max3A
Load regulation0.1% +5mV
Line regulation0.05% +3mV
Ripple and noise40mV pk-pk
Efficiency>85%
Power factor correction>0.97
LED readouts3-digit display for voltage and current
Meter accuracy1% + 1 count


29 July 2014 Question by: Dave B | Product code: 85-1832
Q. Regarding the 'Constant Current mode'. Can the Current level be adjusted?
A. Hi Dave. Thank you for your question. The current cannot be altered, its 3A for the front terminals and 30A for the rear - only voltage is variable.


25 September 2013 Question by: Steve Geary | Product code: 85-1832
Q. Is the remote terminal supplied with the unit?
A. Hi Steve. Thank you for your question. This unit has a remote sensing terminal on the rear, please see the data sheet for more information.