Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Stontronics T4484ST 24VDC 60W Installation SMPSU (EUP)

Stontronics T4484ST 24VDC 60W Installation SMPSU (EUP)

Order Code:  

85-3786

  Copy to clipboard
Brand: Stontronics  Copy to clipboard MPN: T4484ST  Copy to clipboard
 Report an error

Discontinued

The Stontronics 24VDC 60W Installation SMPSU (EuP) is a high quality 60W wall mountable power supply.
  • Wall mountable
  • Efficiency level IV
  • Universal / Full range AC input
  • Fixed AC mains lead (UK or bare)
  • Class II power (no earth)
  • Small and compact design
  • Built-in wall-mounting tabs
  • Cost effective and high reliability

Protections:

  • Over voltage, short circuit and over temp.
  • Level V ErP/EuP efficiency compliant
  • MTBF >50,000 hours
  • Approvals: CE and UL
  • 1 year warranty
Number of Outputs 1
Output Voltage Max. 24V
Output Current Max. 2.5A
Power Rating 60W
Input Connection IEC320
Output Connectors Right angle
Temperature Range 0 to 40°C
Dimensions 138 x 32 x15mm
Output Current Min. 0A
Output Voltage Min. 0V
Supply Voltage Range 90 to 254

Reviews


Be the first to submit a review