Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166  
Currency: {{CurrencyCode}}    

Keystone Coin Cell Holders


A range of high quality PCB mounting cell holders.

  • Suitable for applications where batteries need to be changed when exhausted and desoldering is undesirable
  • Cells are held in position by the positive contact and connect with a negative contact in the base of the holder
  • Available to suit 12, 16, 20, 23 and 24mm diameter cells
  • 12, 20 and 24mm versions are available in dual format, holding two cells for applications requiring 6V backup power


 
Cell dia.(mm)No.of cellsA (mm)B (mm)C (mm)D (mm)E (mm)KeystoneOrder
Cat. Nocode
12115.119.13.86.47.150018-3610
12215.119.16.48.99.750118-3615
16119.122.83.86.47.950218-3620
20120.2113.034.98.57.510618-3627
20227.8317.910.511.5102618-3625
23125.429.257.58.510418-3630
2412513.034.98.57.510518-3632
24225187.911.910.46102518-3636


Be the first to ask a question

loading