Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

EATON DILER-22(230V50HZ,240V60HZ) Contactor 051777

EATON DILER-22(230V50HZ,240V60HZ) Contactor 051777

Order Code:  

60-7942

  Copy to clipboard
Brand: Eaton  Copy to clipboard MPN: DILER-22  Copy to clipboard EAN-13: 4015080517771
 Report an error

Discontinued

The Eaton 051777 DILER-22 is a 4-pole DIN Rail Miniature Contactor Relay with AC Coil from the DILER Series. The modular contactor is rated at 230 to 240V AC 50-60Hz is small, but rugged.

The four-pole device is housed in a package only 45mm wide, but provides up to 10 million operations. The contactor is modular, and can be used to create an 8-pole relay. The base relay and auxiliaries are all rated to 10A (UL/CSA general purpose).


  • Contacts: 2 NO, 2 N/C
  • Miniature, economical relay for worldwide use
  • Eight-pole relays available by adding snap-on auxiliary contact block
  • Positively guided contacts; NO and NC contacts can never be closed simultaneously
  • Share common accessories with Moeller's popular DIL EM contactor line
  • Supplied in 240V AC
  • Manufacturer's part: Eaton DILER-22
Number of Poles 4
Power Rating N/A
Current Rating 10A
Voltage Rating 230 to 240V
Type Contactor

Reviews


Be the first to submit a review