Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Draper Expert 56383 Ratchet Crimping Tool and Terminal Kit

Order Code:  

91-2430

  Copy to clipboard
Brand: Draper Expert  Copy to clipboard MPN: 56383  Copy to clipboard EAN-13: 5010559563838
  • Country of Origin: Taiwan
  • Free UK shipping available
 Report an error
Qty Unit Price (Inc VAT)
1+ £107.17

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 3 days
161 available to back OrderBack-order availability date - 22/04/2024

Expert Quality, carbon steel with hardened and tempered jaws. Continuous crimping at preset tension ensures accurate crimp. Chemically blacked finish with PVC grips. Suitable for crimping insulated terminals as follows:- red channel: 0.5-1.00mm², blue channel: 1.5-2.5mm² and yellow channel: 4.0-6.0mm². Supplied complete with 590 (approx.) mixed pre-insulated terminals in a steel storage case with insert. Display packed.


Type Crimp tool
Capacity 0.5 to 1 / 1.5 to 2.5 / 4 to 6mm²
Wire Gauge 20 to 17 / 15 to 13 / 11 to 9AWG
Weight N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review