Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Draper Expert 33837 8 Piece Metric Ball End Key Set In Pocket Storage Holder

Order Code:  

91-3266

  Copy to clipboard
Brand: Draper Expert  Copy to clipboard MPN: 33837  Copy to clipboard EAN-13: 5010559338375
  • Country of Origin: China
  • Free UK shipping available
 Report an error
Qty Unit Price (Inc VAT)
1+ £5.83

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 3 days
17 available to back OrderBack-order availability date - 23/04/2024

Expert Quality, manufactured from chrome vanadium steel hardened and tempered. The ball end tip allows the hexagon key to be used up to 30° angle from the screwhead recess. Held in pocket-size plastic storage holder with non-slip grip. Display packed.


  • Contents: 1.5, 2.0, 2.5, 3.0, 4.0, 5.0, 6.0 and 8.0mm.
Type Ball end metric
Pieces 8
Size Various
Material Chrome Vanadium Steel

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review