Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Draper 64987 55l/min (max) 800W 230V Booster Pump

Order Code:  

91-6980

  Copy to clipboard
Brand: Draper  Copy to clipboard MPN: 64987  Copy to clipboard EAN-13: 5010559649877
 Report an error

Discontinued

Steel bodied pump ideal for maintenance of home and garden water supplies. 24L expansion tank holds water to keep constant water pressure, automatic cut-off switch ensures continuity of water pressure and prevents pump from running dry. Non-return valve and long life double insulated impeller. Display carton.


    Specification:
  • Maximum head height: 42M
  • Maximum output: 55L/min
  • Max. pressure (adjustable): 2.0-3.5bar
  • Output size: 1" (25mm) dia.
  • Weight (machine only): 15.2kg
Type Booster pump
Capacity 3300 L/hL
Voltage 230V

Reviews


Be the first to submit a review