Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Draper 44142 160mm Soft Grip Combination Pliers

Order Code:  

91-2325

  Copy to clipboard
Brand: Draper  Copy to clipboard MPN: 44142  Copy to clipboard EAN-13: 5010559441426
  • Quickly find another product in this range by Overall Length:

    160mm 180mm 200mm
 Report an error
Qty Unit Price (Inc VAT)
1+ £8.05

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 3 days
55 available to back OrderBack-order availability date - 23/04/2024

General duty, carbon steel hardened and tempered. Satin finish lacquered heads with cutting edges additionally induction hardened. Cuts medium hard wire 1.6mm diameter. Heavy duty soft grip handles. Display packed.


Material Carbon steel
Overall Length 160mm
Cutting Capacity Hard Wire N/A
Cutting Capacity Medium-hard Wire 1.6mm
Cutting Capacity Piano Wire N/A
Material Cutting Capability Medium-hard wire

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review