Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Draper 33694 10 Piece Metric Hexagon and Ball End Hexagon Key Set

Order Code:  

91-3264

  Copy to clipboard
Brand: Draper  Copy to clipboard MPN: 33694  Copy to clipboard EAN-13: 5010559336944
  • Country of Origin: China
  • Free UK shipping available
 Report an error
Qty Unit Price (Inc VAT)
1+ £12.67

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 3 days
328 available to back OrderBack-order availability date - 26/04/2024

Hexagon keys with ball end on the long arm and conventional ends on short arm. The ball type hexagon tip allows the hexagon key to be used up to 30° angle from the screwhead recess. Chrome vanadium steel hardened and tempered. Held in plastic storage holder. Display packed.


  • Contents: 2.0, 2.5, 3.0, 4.0, 5.0, 5.5, 6.0, 7.0, 8.0 and 10.0mm.
Type Ball end metric
Pieces 10
Size Various
Material Chrome Vanadium Steel

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review