Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


DEWALT DT4543-QZ TCT Hinge Boring Bit 35mm

Order Code:  

84-3582

  Copy to clipboard
Brand: DEWALT  Copy to clipboard MPN: DT4543-QZ  Copy to clipboard EAN-13: 5011402386185
  • Country of Origin: China
  • Free UK shipping available
 Report an error
Qty Unit Price (Inc VAT)
1+ £22.25

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 2 days
3 available to back OrderBack-order availability date - 26/04/2024

This hinge boring bit from DeWalt is suitable for drilling cantilever hinges. It has TCT (tungsten carbide tipped) cutting edges for fast clean precise countersink hinge drilling. The hexagonal shank facilitates a firm chuck grip, while the boring bit is ideal for man made materials with abrasive resins.


  • Size Ø: 35mm
  • Length: 65mm
  • Weight: 96g
  • Manufacturer's part DT4543-QZ
Diameter 35mm
Length 65mm
Material Suitability N/A
Type Hinge bit

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review