Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Lincoln Binns Pi-Box Pro and Accessories for Raspberry Pi

<P>The <STRONG>Raspberry Pi </STRONG>is used in its millions worldwide in a range of applications, but having connectors on multiple sides can often make it problematic for industrial processes. The <STRONG>Pi-Box Pro </STRONG>from<STRONG> Lincoln Binns </STRONG>provides the solution.</P><P>The <STRONG>Pi-Box Pro </STRONG>includes extender boards which plug into the Pi to align HDMI and Micro USB sockets at one end. The <STRONG>Pi-Box Pro </STRONG>can then be mounted to virtually any surface, using accessories including lugs, brackets and DIN rail clips, to make the Pi itself easily accessible.</P><P>The full range from Rapid includes the <STRONG>Pi-Box Pro </STRONG>in both black and silver and with or without SD card access, plus DIN rail clip kits and clip-on brackets (sold as a pair).</P>

Pi-Box Pro is supplied with:

  • Extender board
  • Carrier plate
  • E-case B extrusion
  • Aluminium end plate
  • Acrylic end plate (for WiFi & Bluetooth)
  • Screws and fixings
Please note: Raspberry Pi not included.
Not suitable for Raspberry Pi 4.
*Question functionality currently disabled