Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Compro SQ/R SQUASHNI Sounder 91dB 32 Tone Red

Order Code:  

64-2607

  Copy to clipboard
Brand: Compro  Copy to clipboard MPN: SQ/R  Copy to clipboard EAN-13: 4016138796216
  • Country of Origin: United Kingdom
 Report an error

Discontinued

The ComPro SQ/R is a Red Squashni Conventional Sounder that has many qualities of the Roshni in the form of a base sounder for use with almost any available fire detector. The flat deck area can also be used with beacons to provide a compact audio-visual alarm device with the added economy of a single installation point.

The Squashni sounder provides the perfect combination of high sound output and low current.


  • Low current consumption
  • Cover for use as single sounder
  • Low installation costs
  • Mounting platform for detector
  • High sound output
  • 32 tones
  • Volume control
  • VdS approval
  • Supplied in Red
  • Manufacturer's part: ComPro SQ/R
Voltage 28V
Current 35mA
Colours Red
Sound Output 102dB
Type Siren

Reviews


Be the first to submit a review