Item added to basket:
- Brands
- {{brandName}}
- Categories
- {{tierName}}
- Products
- {{product}}
Qty | Ex Vat** |
---|---|
1+ | £174.72 |
This Cross-Domain Development Kit (XDK) is a prototyping platform for the development of Internet of Things (IoT) applications. The use of state of the art technology and ready to use software packages enables the quick and simple realisation of cases and proof of concepts projects.
The kit includes a full array of Bosch MEMS sensors and 3x radios so that it is possible to develop a wide range of varying applications. Also included is easy access to the developer community for active exchange, competitions and support.
Built-In Sensors
Accelerometer
Gyroscope
Magnetometer
Humidity sensor
Pressure sensor
Temperature sensor
Acoustic sensor
Digital light sensor
Other Main Components
Bluetooth 4.0 low energy IEEE 802.15.1
Wireless LAN IEEE 802.11b/g/n
32-Bit Microcontroller (ARM Cortex M3), 1MB Flash, 128 kB RAM
Internal Li-Ion rechargeable battery 560 mAh
Integrated antennas
Kit Contents
XDK110 Development Kit with XDK Gateway extension board for easy access to additional MCU functionality incl. 10cm connector cable
Micro USB 2.0 connector cable
Mounting plate and screws