Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Metway 307PC04WE24 4 Pole Tab Type Terminal Block

Order Code:  

21-0716

  Copy to clipboard
Brand: Metway  Copy to clipboard MPN: 307PC04WE24  Copy to clipboard
  • Quickly find another product in this range by Number of Ways:

    3 4 6
 Report an error
Qty Unit Price (Ex VAT)
1+ £6.67
10+ £6.01
50+ £4.83

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times
277 in Stock, despatched same dayAdditional quantity lead time 5 months

Tab style 4-pole terminal block from Metway with barrier connectors suitable for medium duty applications. The black polycarbonate mouldings allow relatively high working temperatures (up to 135°C) and are suitable for use with conductors with crimped terminals fitted.

The tabs are fitted in two styles, firstly in a rivetted 'star' format as styles WE1 to WE42 which have various tab arrangements in flat, 45° & 90°.

Alternatively tab styles WE53 to WE66 have flat tabs only with spacers between. These are particularly suitable for use with 3070A & B covers.


  • Suitable for medium duty applications.
  • Polycarbonate mouldings allow relatively high working temperatures up to +135°C
  • Suitable for use with conductors with crimped terminals fitted
  • Chassis mounting
  • Current rating 25A
  • Voltage rating 400V
Pitch 11mm
Number of Ways 4
Current Rating 25A
Mounting Chassis
Termination Screw
Wire Gauge N/A
Body Style Tab type
Series 307PC

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review