Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Draper 07053 145mm Diagonal Side Cutter

Order Code:  

91-2340

  Copy to clipboard
Brand: Draper  Copy to clipboard MPN: 07053  Copy to clipboard EAN-13: 5010559070534
  • Quickly find another product in this range by Length:

    145mm 160mm
 Report an error
Qty Unit Price (Ex VAT)
1+ £5.32

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 9 weeks
Available to back OrderBack order, lead time 9 weeks

General duty, forged carbon steel correctly hardened and tempered. Cutting edges additionally induction hardened, suitable for cutting medium/hard wire up to 2.5mm diameter. Polished and lacquered heads. PVC dipped handles. Display packed.


  • Length 145mm
Type Diagonal side cutters
Length 145mm
Material Steel
For Use With Hard, medium wire

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review