Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


AEL X20M000000L028 20.0MHz HC49/U Quartz Crystal Resonator

Order Code:  

90-3633

  Copy to clipboard
Brand: AEL  Copy to clipboard MPN: X20M000000L028  Copy to clipboard
  • Quickly find another product in this range by Frequency:

    2.457MHz 16MHz 20MHz
 Report an error
Qty Unit Price (Ex VAT)
1+ £0.713
50+ £0.602
100+ £0.522

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times
791 in Stock, despatched same dayContact us for additional stock

A 20.000000MHz crystal resonator with a tolerance of 30ppm in a HC-49/U style holder that is suitable for a wide range of frequency control applications and serves as direct replacement for existing designs.


  • Through hole mounting
  • AT-Cut and fundamental mode
  • Excellent ageing characteristics
Frequency 20MHz
Case Quartz crystal C49 / U

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review