This site uses cookies to deliver our services and provide a basic level of website functionality. The four different types of cookies are: Strictly Necessary cookies, Functionality cookies, Performance cookies and Advertising cookies. By checking the box and clicking the button below, you are informing Rapid Electronics Ltd that you agree to the use of these cookies as detailed in our Privacy Policy.

Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

AEL X3M276800L018 3.2768MHz HC49/U Quartz Crystal Resonator

Order Code:  

90-3607

 
Brand: AEL  MPN: X3M276800L018 
  • Quickly find another product in this range by Frequency:

 Report an error
Qty Unit Price (Ex VAT)
1+ £0.581
50+ £0.519
100+ £0.323

Get a quote for large quantities here

Units
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times
106 in Stock, despatched same dayAdditional quantity lead time 4 months

A 3.276800MHz crystal resonator with a tolerance of 30ppm in a HC-49/U style holder that is suitable for a wide range of frequency control applications and serves as direct replacement for existing designs.


  • Through hole mounting
  • AT-Cut and fundamental mode
  • Excellent ageing characteristics

Operating temperature range–20°C to +70°C
Drive level100µW typ.
Shunt capacitance7pF typ.
Dynamic capacitance20fF typ.
Ageing5ppm

OrderFrequencyToleranceFrequencyLoadESR max.
code(MHz)(ppm)stability (ppm)capacity (pF)(Ω)
90-37372.457600505030650
90-36073.276800303016150
90-36104.000000303032100
90-36134.91520030303270
90-362714.7456003030S30
90-362816.00000030303220
90-363320.000000303030Std
90-363627.000000305030Std

To use this facility please Sign In. Alternatively use our Quotation page.

Sign In

Reviews


Be the first to submit a review