Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


AEL ZTT MT 11.06MHZ 11.06MHz 3-Pin Piezo-Ceramic Resonator

Order Code:  

90-3570

  Copy to clipboard
Brand: AEL  Copy to clipboard MPN: ZTT MT 11.06MHZ  Copy to clipboard
 Report an error

Discontinued

A 11.06MHz through-hole ceramic resonator that features built-in load capacitors. The resonator is a high tolerance, high stability device that is suitable for a wide range of applications, including communications devices, digital electronics, AV equipment, etc.


  • Low ageing
  • Suitable for PCB mounting
Type Piezo-ceramic resonator
Frequency Range 11.06MHz
Frequency Tolerance 0.5%
Pins 3
Package/Case Radial

Reviews


Be the first to submit a review