This site uses cookies to deliver our services and provide a basic level of website functionality. The four different types of cookies are: Strictly Necessary cookies, Functionality cookies, Performance cookies and Advertising cookies. By checking the box and clicking the button below, you are informing Rapid Electronics Ltd that you agree to the use of these cookies as detailed in our Privacy Policy.

Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

AEL ZTT MT 12MHZ 12MHz 3-Pin Piezo-Ceramic Resonator

Order Code:  

90-3569

 
Brand: AEL  MPN: ZTT MT 12MHZ 
  • Quickly find another product in this range by Frequency Range:

 Report an error

Discontinued

A 12MHz through-hole ceramic resonator that features built-in load capacitors. The resonator is a high tolerance, high stability device that is suitable for a wide range of applications, including communications devices, digital electronics, AV equipment, etc.


  • Low ageing
  • Suitable for PCB mounting

Frequency tolerance±0.5%
Frequency stability±0.3%
Ageing±0.3% over 10 years
Built-in capacitor values30pF
Operating temperature range–25°C to +85°C

Order codeWidthHeightLead lengthPitch
(mm)(mm)(mm)(mm)
90-3571101052.5
90-3565101052.5
90-3567101052.5
90-3568101052.5
90-3572101052.5
90-3570101052.5
90-3569101052.5
90-3573653.52.5
90-3574653.52.5

Reviews


Be the first to submit a review