This site uses cookies to deliver our services and provide a basic level of website functionality. The four different types of cookies are: Strictly Necessary cookies, Functionality cookies, Performance cookies and Advertising cookies. By checking the box and clicking the button below, you are informing Rapid Electronics Ltd that you agree to the use of these cookies as detailed in our Privacy Policy.

Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

AEL ZTT MT 6MHZ 7.5MM 3-Pin Piezo-Ceramic Resonator 7.5mm

Order Code:  

90-3567

 
Brand: AEL  MPN: ZTT MT 6MHZ 7.5MM 
  • Quickly find another product in this range by Frequency Range:

 Report an error
Qty Unit Price (Ex VAT)
1+ £0.300
25+ £0.250
100+ £0.210

Get a quote for large quantities here

Units
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
60 in Stock, despatched same dayContact us for additional stock

A 6.0MHz through-hole ceramic resonator that features built-in load capacitors. The resonator is a high tolerance, high stability device that is suitable for a wide range of applications, including communications devices, digital electronics, AV equipment, etc.


  • Low ageing
  • Suitable for PCB mounting

Frequency tolerance±0.5%
Frequency stability±0.3%
Ageing±0.3% over 10 years
Built-in capacitor values30pF
Operating temperature range–25°C to +85°C

Order codeWidthHeightLead lengthPitch
(mm)(mm)(mm)(mm)
90-3571101052.5
90-3565101052.5
90-3567101052.5
90-3568101052.5
90-3572101052.5
90-3570101052.5
90-3569101052.5
90-3573653.52.5
90-3574653.52.5

To use this facility please Sign In. Alternatively use our Quotation page.

Sign In

Reviews


Be the first to submit a review