Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

AEL X20M000000L031 20MHz 20ppm HC49S Low Profile Crystal

AEL X20M000000L031 20MHz 20ppm HC49S Low Profile Crystal

Order Code:  

90-2383

  Copy to clipboard
Brand: AEL  Copy to clipboard MPN: X20M000000L031  Copy to clipboard
 Report an error

Discontinued

A 20.000000MHz ±20ppm quartz crystal in a through hole low profile HC-49/S case. Suitable for a wide range of frequency control applications.


  • Resistance welded design
  • Through hole mounting
  • AT-Cut and fundamental mode
  • Excellent ageing characteristics
Frequency 20MHz
Case Low profil crystal HC49 / S

Reviews


Be the first to submit a review