Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


ACT NC494/3.579545/20 3.579545 MHz Hc-49/s Crystal Low Prof

Order Code:  

90-0372

  Copy to clipboard
Brand: ACT  Copy to clipboard MPN: NC494/3.579545/20  Copy to clipboard
 Report an error

Discontinued

Low-profile crystal with 2 pins from ACT with an HC-49/S case, suitable for use in microprocessors and other industrial applications.


  • Overall height when PCB mounted 4mm
  • Frequency 3.579MHz
  • ESR 150R
  • Load capacitance 20pF
  • Accuracy 30ppm
  • Lead pitch 4.88mm
  • Temperature range –10°C to +60°C
Frequency 3.579MHz
Case Low profil crystal HC49 / S

Reviews


Be the first to submit a review