Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Sealey G2000I Inverter Generator 2000W 230V 4-Stroke Engine

Order Code:  

89-9758

  Copy to clipboard
Brand: Sealey  Copy to clipboard MPN: G2000I  Copy to clipboard EAN-13: 5051747923690
  • Country of Origin: China
  • Not available for Export
  • Free UK shipping available
 Report an error
Qty Unit Price (Ex VAT)
1+ £490.54

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 2 days
100 available to back orderBack-order availability date - 26/04/2024

Digital inverter technology provides pure sine wave electric power suitable for use with sensitive electrical equipment. Lightweight, easily lifted and fully portable. Eco mode set up allowing the generator to run quieter (60dB @7m), increase fuel efficiency (4L fuel tank will last 6hrs) and reduce emissions. Features light recoil start, fuel gauge, auto voltage adjustor, low oil alarm and electric circuit protector. Fitted with two 230V sockets and 12V DC 8.3A port.

Model NoG2000I
Continuous Power Rating:1600W
Current Rating:8.3A
Dry Weight:21.5kg
Fuel Tank:4L
Fuel:Unleaded 95 RON
Maximum Power Rating:2000W
Maximum Running Time:6hr
Motor Power:2.2kW/3hp
Motor Type:4-Stroke Petrol
Nett Weight:21.15Kg
Noise Rating:95dB(A)
Output:230V - 50Hz/12V DC

Type Inverter generator
Power 2000W
Voltage 230V
Lifetime Warranty No

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review