Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Sealey ADB06 Professional AdBlue® Automatic Delivery Nozzle with Digital Meter

Order Code:  

89-9050

  Copy to clipboard
Brand: Sealey  Copy to clipboard MPN: ADB06  Copy to clipboard EAN-13: 5051747809031
  • Country of Origin: United Kingdom
 Report an error

Discontinued

Lightweight yet durable nozzle developed to meet the International Standards of AdBlue® dispensing. Incorporates an ADB02 digital flow meter, which allows the user to view the delivery readings at the vehicle. Manufactured using AdBlue® compliant materials and fitted with 3/4"BSP hose inlet. Features a maximum flow rate of 35L/min.

Model NoADB06
Inlet Size:3/4"BSP
Maximum Flow Rate:35L/min
Nett Weight:0.97Kg

Type Delivery nozzle
Voltage N/A
Lifetime Warranty No

Reviews


Be the first to submit a review