Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Sealey JC5MR Jerry Can 5ltr - Red

Order Code:  

89-5752

  Copy to clipboard
Brand: Sealey  Copy to clipboard MPN: JC5MR  Copy to clipboard EAN-13: 5051747511217
  • Quickly find another product in this range by Colour:

    Black Green Red
 Report an error
Qty Unit Price (Ex VAT)
1+ £29.54

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 2 days
100 available to back OrderBack-order availability date - 21/04/2024

Manufactured from 0.9mm pickled steel sheet with fuel resistant lining. Includes unique wide channel breather for smoother pouring. Leak-proof bayonet closure allows storage of the can in any position. The bayonet is additionally secured with a locking pin to prevent accidental opening. Lined inner tank to prevent rusting from petrol, diesel, oil, water or alcohol. Manufactured and tested to comply with UN Dangerous Goods and DIN standards. Colour-coded red for lead replacement fuel.

Model NoJC5MR
Capacity:5L
Colour:Red
Nett Weight:1.75Kg
Spout (Optional):JC20/S

Type Jerry can
Capacity 5L
Colour Red
Lifetime Warranty No

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review