Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Sealey OWC53 Oily Waste Can 53ltr

Order Code:  

89-4470

  Copy to clipboard
Brand: Sealey  Copy to clipboard MPN: OWC53  Copy to clipboard EAN-13: 5024209803410
 Report an error

Discontinued

Oily waste cans are essential for disposal of paper wipes/cloths which have flammable liquids soaked into them. Galvanized steel body construction with durable powder coated finish. Flow-through base to disperse heat and a lid that stays shut when not in use. Lid is operated by a foot pedal. Includes hand-lift.

Model NoOWC53
Capacity:53L
Diameter (Bin):400mm
Height:500mm
Nett Weight:5.9kg

Type Oily waste can

Reviews


Be the first to submit a review