Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Sealey OWC23 Oily Waste Can 22.7ltr

Order Code:  

89-4469

  Copy to clipboard
Brand: Sealey  Copy to clipboard MPN: OWC23  Copy to clipboard EAN-13: 5024209803403
 Report an error

Discontinued

Oily waste cans are essential for disposal of paper wipes/cloths which have flammable liquids soaked into them. Galvanized steel body construction with durable powder coated finish. Flow-through base to disperse heat and a lid that stays shut when not in use. Lid is operated by a foot pedal.

Model NoOWC23
Capacity:22.7L
Diameter (Bin):300mm
Height:400mm
Nett Weight:3.7kg

Type Oily waste can
Lifetime Warranty No

Reviews


Be the first to submit a review