Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Sealey AK433 Rechargeable Lantern 1W CREE LED - 3,000,000 Candlepower

Order Code:  

89-0222

  Copy to clipboard
Brand: Sealey  Copy to clipboard MPN: AK433  Copy to clipboard EAN-13: 5024209582797
 Report an error

Discontinued

This high power rechargeable lantern has a 1W CREE LED bulb that produces 3-million candlepower and lasts up to 3 hours on one full charge. It also has a secondary side LED tube light, with low power consumption, that lasts up to 24 hours on a full charge.
  • 1W CREE LED bulb produces 3-million candlepower
  • Lasts up to 3 hours on one charge
  • Secondary side LED tube light, with low power consumption lasts up to 24 hours on full charge
  • Composite case
  • Swivel handle allows pistol grip or carry handle position
  • 85mm diameter lens
  • Supplied with 4V, 1Ah sealed battery, in-car charger and 230V mains charger
  • Sealey Model AK433

Reviews


Be the first to submit a review