Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Myrra 74001 E16 Flyback Transformer 6W 5V

Myrra 74001 E16 Flyback Transformer 6W 5V

Order Code:  

88-5135

  Copy to clipboard
Brand: Myrra  Copy to clipboard MPN: 74001  Copy to clipboard
 Report an error

Discontinued

A flyback transformer from Myrra, commonly found in switched-mode applications where the primary is fed by a pulse-width modulated source.


  • Power 6W
  • Voltage 5V
  • Primary to secondary insulation ≥ 4000V
  • Primary to auxiliary insulation ≥ 1500V
  • Creepage distance primary to secondary ≥ 8mm
  • Ambient temperature < 50°C
  • Construction conforms to IEC950, IEC335, IEC61558 for reinforced insulation
  • Exclusively uses UL94-V0 listed materials
  • Manufacturer's part 74001
Power 6W

Reviews


Be the first to submit a review