Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Vigortronix VTX-121-3015-418 Encapsulated PCB Transformer 115V+115V 1.5VA 0-18V
Image Representative of Range

Vigortronix VTX-121-3015-418 Encapsulated PCB Transformer 115V+115V 1.5VA 0-18V

Order Code:  

88-5003

  Copy to clipboard
Brand: Vigortronix  Copy to clipboard MPN: VTX-121-3015-418  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £2.58
25+ £1.92
50+ £1.77
100+ £1.74

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 14 daysContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 30/04/2024

PCB mounting encapsulated transformer from Vigortronix, consisting of dual primary (2x115V 1.5VA) and secondary (2x0-18V) windings. Due to their construction and encapsulation these transformers provide excellent performance in aggressive environments where potential exists for changes in temperature and humidity.


  • High quality encapsulated transformer
  • Dual primary
  • Dual secondary windings
  • Power: 1.5VA 50/60Hz
  • Temperature Class B (130°C)
  • Ambient temperature: ± 40°C - 70°C
  • Dielectric strength: 3750Vrms
  • Short-circuit proof
  • Manufactured and tested in accordance to UL506, EN61558, EN60950, CE
  • Manufacturer's part VTX-121-3015-418
Primary Voltage 2 x 115V
Secondary Voltage 2 x 18V
Power 1.5VA
Weight 0.08kg

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review