Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Vigortronix VTX-121-3015-215 Encapsulated PCB Transformer 230V 1.5VA 0-15V

Order Code:  

88-5000

  Copy to clipboard
Brand: Vigortronix  Copy to clipboard MPN: VTX-121-3015-215  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £1.90
25+ £1.73
50+ £1.62
100+ £1.51

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Additional quantity lead time 14 daysContact us for lead times on larger quantities
5 in Stock, despatched same dayAdditional 5 due on 29/05/2024

PCB mounting encapsulated 230V transformer from Vigortronix, consisting of single primary (1.5VA) and secondary (2x0-15V) windings. Due to their construction and encapsulation these transformers provide excellent performance in aggressive environments where potential exists for changes in temperature and humidity.


  • High quality encapsulated transformer
  • Single primary
  • Dual secondary windings
  • Power: 1.5VA 50/60Hz
  • Temperature Class B (130°C)
  • Ambient temperature: ± 40°C - 70°C
  • Dielectric strength: 3750Vrms
  • Short-circuit proof
  • Manufactured and tested in accordance to UL506, EN61558, EN60950, CE
  • Manufacturer's part VTX-121-3015-215
Primary Voltage 230V
Secondary Voltage 2 x 15V
Power 1.5VA
Weight 0.08kg

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review