A comprehensive range of chassis mounting transformers with single (230V) primary windings suitable for 50/60Hz operations and twin secondary windings suitable for connecting in series, parallel or centre tap, giving a wide range of output voltage and current combinations.
- High quality transformer
- Double section metric bobbins
- Power: 6 - 200VA 50/60Hz
- Temperature class: - Class B (130 OC)
- Dielectric strength: 3750Vrms
- Manufactured and tested in accordance to EN60950, CE
Primary Voltage |
230V |
Secondary Voltage |
2 x 9V |
Power |
50VA |
Weight |
0.985kg |
Length |
79mm |
Width |
58mm |
Height |
65mm |
To use this facility please Sign In.
Sign In