Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Vigortronix VTX-120-5412-424 PCB Transformer 115V+115V 12VA 24V+24V

Order Code:  

88-3901

  Copy to clipboard
Brand: Vigortronix  Copy to clipboard MPN: VTX-120-5412-424  Copy to clipboard
 Report an error

Discontinued

PCB mounting transformer from Vigortronix with dual (2 x 115V 12VA) primary and dual secondary windings (2 x 24V), suitable for 50/60Hz operations. The two independent secondary windings are most suitable for connecting in series, parallel or centre tap giving a wide range of output voltage and current combinations.


  • High quality PCB transformer
  • Power 12VA 50/60Hz
  • Temperature class B (130°C)
  • Dielectric strength: 3750Vrms
  • Manufactured and tested in accordance to EN61558, EN60950, CE
  • Manufacturer's part VTX-120-5412-424
Primary Voltage 2 x 115V
Secondary Voltage 2 x 24V
Power 12VA
Weight 340g
Length 54mm
Width 45mm
Height 39mm

Reviews


Be the first to submit a review