PCB mounting transformer from Vigortronix with dual (2 x 115V 12VA) primary and dual secondary windings (2 x 12V), suitable for 50/60Hz operations. The two independent secondary windings are most suitable for connecting in series, parallel or centre tap giving a wide range of output voltage and current combinations.
- High quality PCB transformer
- Power 12VA 50/60Hz
- Temperature class B (130°C)
- Dielectric strength: 3750Vrms
- Manufactured and tested in accordance to EN61558, EN60950, CE
- Manufacturer's part VTX-120-5412-412
Primary Voltage |
2 x 115V |
Secondary Voltage |
2 x 12V |
Power |
12VA |
Weight |
340g |
Length |
54mm |
Width |
45mm |
Height |
39mm |
To use this facility please Sign In.
Sign In