Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Vigortronix VTX-120-4206-415 PCB Transformer 115V+115V 6VA 15V+15V
Image Representative of Range

Vigortronix VTX-120-4206-415 PCB Transformer 115V+115V 6VA 15V+15V

Order Code:  

88-3892

  Copy to clipboard
Brand: Vigortronix  Copy to clipboard MPN: VTX-120-4206-415  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £6.49
25+ £5.93
50+ £5.55
100+ £5.17

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 14 daysContact us for lead times on larger quantities
Out of StockBack-order availability date - 09/05/2024

PCB mounting transformer from Vigortronix with dual (2 x 115V 6VA) primary and dual secondary windings (2 x 15V), suitable for 50/60Hz operations. The two independent secondary windings are most suitable for connecting in series, parallel or centre tap giving a wide range of output voltage and current combinations.


  • High quality PCB transformer
  • Power 6VA 50/60Hz
  • Temperature class B (130°C)
  • Dielectric strength: 3750Vrms
  • Manufactured and tested in accordance to EN61558, EN60950, CE
  • Manufacturer's part VTX-120-4206-415
Primary Voltage 2 x 115V
Secondary Voltage 2 x 15V
Power 6VA
Weight 180g
Length 43mm
Width 36mm
Height 32mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review