PCB mounting transformer from Vigortronix with dual (2 x 115V 6VA) primary and dual secondary windings (2 x 6V), suitable for 50/60Hz operations. The two independent secondary windings are most suitable for connecting in series, parallel or centre tap giving a wide range of output voltage and current combinations.
- High quality PCB transformer
- Power 6VA 50/60Hz
- Temperature class B (130°C)
- Dielectric strength: 3750Vrms
- Manufactured and tested in accordance to EN61558, EN60950, CE
- Manufacturer's part VTX-120-4206-406
Primary Voltage |
2 x 115V |
Secondary Voltage |
2 x 6V |
Power |
6VA |
Weight |
180g |
Length |
43mm |
Width |
36mm |
Height |
32mm |
To use this facility please Sign In.
Sign In