Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Vigortronix VTX-121-3015-406 Encapsulated PCB Transformer 115V+115V 1.5VA 0-6V

Vigortronix VTX-121-3015-406 Encapsulated PCB Transformer 115V+115V 1.5VA 0-6V

Order Code:  

88-3743

  Copy to clipboard
Brand: Vigortronix  Copy to clipboard MPN: VTX-121-3015-406  Copy to clipboard
 Report an error

Discontinued

PCB mounting encapsulated transformer from Vigortronix, consisting of dual primary (2x115V 1.5VA) and secondary (2x0-6V) windings. Due to their construction and encapsulation these transformers provide excellent performance in aggressive environments where potential exists for changes in temperature and humidity.


  • High quality encapsulated transformer
  • Dual primary
  • Dual secondary windings
  • Power: 1.5VA 50/60Hz
  • Temperature Class B (130°C)
  • Ambient temperature: ± 40°C - 70°C
  • Dielectric strength: 3750Vrms
  • Short-circuit proof
  • Manufactured and tested in accordance to UL506, EN61558, EN60950, CE
  • Manufacturer's part VTX-121-3015-406
Primary Voltage 2 x 115V
Secondary Voltage 2 x 6V
Power 1.5VA
Weight 80g

Reviews


Be the first to submit a review