Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Vigortronix VTX-126-012-606 Chassis Mains Transformer 12VA 2x 0-6V

Order Code:  

88-3714

  Copy to clipboard
Brand: Vigortronix  Copy to clipboard MPN: VTX-126-012-606  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £12.38
25+ £11.28
50+ £10.56
100+ £9.83

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
5 in Stock, despatched same dayAdditional quantity lead time 14 days

General purpose chassis mounting mains transformer, 12VA 0-6V, 0-6V with mounting clamp connection. The transformer has a double section fully shrouded bobbin construction with impregnated varnish coating.


  • High quality transformer
  • Dual primary 120/240V Input and dual secondary windings
  • Temperature class: - Class B (130°C)
  • Dielectric strength: >3750Vrms
  • Manufactured and tested in accordance with EN60950, CE
Primary Voltage 2 x 120V
Secondary Voltage 2 x 6V
Power 12VA
Weight 0.39kg
Length 60mm
Width 45mm
Height 50mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review