Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Fastron MICC-101K-02 Micc Leaded Inductor 100uh
Image Representative of Range

Fastron MICC-101K-02 Micc Leaded Inductor 100uh

Order Code:  

88-2813

  Copy to clipboard
Brand: Fastron  Copy to clipboard MPN: MICC-101K-02  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
10+ £0.288
100+ £0.183
500+ £0.152

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Contact us for lead times
1,051 in Stock, despatched same dayAdditional quantity lead time 6 months

Axially leaded ferrite inductor from Fastron suitable for a wide range of applications including decoupling, interference suppression, RF blocking and filtering.


  • Inductance 100µh
  • Rated DC current 0.17A
  • Manufacturer's part MICC-101K-02
Core Material Ferrite
DC Current Max 0.17A
DC Resistance 3.5Ω
Inductance 100µH
Inductance Tolerance 10%
Inductor Type Suppression
Size 6.5mm
Terminal Type Wire Leads

To use this facility please Sign In.

Sign In

Reviews


Simple, compact through-hole inductor

Reviewed by: Mr Giles Read - 21 December 2015
This is one of those components that does exactly what you'd expect, without any fuss or bother.